• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 147642 Grinding disc Diameter 125 mm Grit size=60 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.64 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK fully-adhesive discs, 125 mm grain 60 hole shape GLS5

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • 'Illustration of an orbit sander, featuring a handle, dust bag, and round sanding pad at the base, used for smoothing surfaces.'
  • A black and white line drawing of a dental mouth mirror with a reflective circular surface and a handle angled for dental examination.
  • 'A gray circular disk with eight equally spaced holes near the center.'
  • A black and white line drawing of a handheld power sander with a handle and circular sanding pad.
  • Circular grey sandpaper with nine evenly spaced holes.
  • Line drawing of a dental mouth mirror with a slightly angled handle, commonly used for examining teeth and gums in dental procedures.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS5
  • Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

60

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528875 Klingspor 147642 Grinding disc Diameter 125 mm Grit size=60 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528875 Klingspor 147642 Grinding disc Diameter 125 mm Grit size=60 100 pc(s)

Information

Information 3528875 Klingspor 147642 Grinding disc Diameter 125 mm Grit size=60 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)