• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 147977 Grinding disc Diameter 125 mm Grit size=100 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.47 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK fully-adhesive discs, 125 mm grain 100 hole shape GLS5

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A circular gray disk with nine evenly spaced holes.
  • Illustration of a dental mirror tool with a round mirror on one end and a handle on the other, used for examining teeth.
  • 'Illustration of a handheld rotary sander, showing its cylindrical body, handle, and round sanding base, used for smoothing surfaces.'
  • A line drawing of an orbital sander with a round base and a handle, used for smoothing surfaces.
  • A round gray abrasive disc with eight evenly spaced holes in a circular pattern, used for sanding or polishing surfaces.
  • A black and white line drawing of a Victorian-style telephone with a round speaker and separate earpiece, evoking early 20th-century communication.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS5
  • Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

100

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528877 Klingspor 147977 Grinding disc Diameter 125 mm Grit size=100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528877 Klingspor 147977 Grinding disc Diameter 125 mm Grit size=100 100 pc(s)

Information

Information 3528877 Klingspor 147977 Grinding disc Diameter 125 mm Grit size=100 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)