• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 147107 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.60 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK fully-adhesive discs, 150 mm grain 60 without hole

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • Line drawing of a handheld electric sander showing its round base and handle design, typically used for smoothing surfaces.
  • A simple line drawing of a dentist's mouth mirror, featuring a round reflective surface and an angled handle for dental examinations.
  • A simple gray circle with a black outline, centered on a white background.
  • Line drawing of a dental mirror instrument with an angled handle.
  • A gray circle with a black border, centered against a white background.
  • Line drawing of an orbital sander with a round base and a handle, illustrating its design.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

60

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528899 Klingspor 147107 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528899 Klingspor 147107 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

Information

Information 3528899 Klingspor 147107 Grinding disc Diameter 150 mm Grit size=60 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)