• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337879 Net disc Diameter 225 mm Grit size=320 25 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.96 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AT 400 grid discs, grit 320 225 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • A line drawing of an angle grinder, with a side handle and a circular blade, commonly used for cutting, grinding, and polishing.
  • An illustration of a handheld rotary sander with a textured pad, designed for smoothing surfaces.
  • Line drawing of a dentist's mirror and tool, with a round reflecting surface and a handle, used for examining teeth.
  • An illustration of a handheld rotary sander with a textured pad, designed for smoothing surfaces.
  • A line drawing of an angle grinder, with a side handle and a circular blade, commonly used for cutting, grinding, and polishing.
  • Line drawing of a dentist's mirror and tool, with a round reflecting surface and a handle, used for examining teeth.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch form: Grille (discs)
  • Punch form Description: Full-surface grid structure
Product type

Net disc

(Ø)

225 mm

Compatible with (details)

Eccentric sander, long neck grinder, angle grinder

Grit size

320

Material

Polyester

Material suitability

Colour

Paint

Trowel

Gel coating

Plaster

Plasterboard

Composite materials

Wood

Timber

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529150 Klingspor 337879 Net disc Diameter 225 mm Grit size=320 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3529150 Klingspor 337879 Net disc Diameter 225 mm Grit size=320 25 pc(s)

Information

Information 3529150 Klingspor 337879 Net disc Diameter 225 mm Grit size=320 25 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)