• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337900 Net disc Diameter 125 mm Grit size=120 50 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.84 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AT 400 grid discs, grit 120 125 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • An illustration of a handheld power sander, showing its cylindrical shape, handle, and a circular sanding pad at the bottom.
  • Illustration of an angle grinder with a handle and disc, used for cutting or grinding materials.
  • A black and white illustration of a dental hand mirror, showing the handle and round reflective surface.
  • A black and white illustration of an orbital sander, showing its handle and circular sanding pad.
  • Illustration of an angle grinder with a side handle and cutting disc, typically used for cutting, grinding, and polishing surfaces.
  • Line art of a dental mirror with a circular reflective surface and an angled handle, commonly used by dentists to inspect teeth.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch form: Grille (discs)
  • Punch form Description: Full-surface grid structure
Product type

Net disc

(Ø)

125 mm

Compatible with (details)

Eccentric sander, long neck grinder, angle grinder

Grit size

120

Material

Corundum

Material suitability

Colour

Paint

Trowel

Gel coating

Plaster

Plasterboard

Composite materials

Wood

Timber

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529127 Klingspor 337900 Net disc Diameter 125 mm Grit size=120 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3529127 Klingspor 337900 Net disc Diameter 125 mm Grit size=120 50 pc(s)

Information

Information 3529127 Klingspor 337900 Net disc Diameter 125 mm Grit size=120 50 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)