• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337898 Net disc Diameter 125 mm Grit size=80 50 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.70 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AT 400 grid discs, grit 80 125 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • Line drawing of a dentist's mirror; a small circular reflective surface on a slender handle with an angled neck, used for oral examinations.
  • Line drawing of an angle grinder with a prominent handle and circular blade, used for cutting and grinding various materials.
  • Line drawing of an orbital sander with a handle and a circular sanding pad.
  • An illustration of a handheld orbital sander, showing its basic structure including the handle, motor housing, and circular sanding pad.
  • Illustration of an angle grinder with a handle and circular disc, typically used for cutting or grinding materials.
  • A dental mirror with a long handle and small circular mirror, used by dentists for examining teeth and gums.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch form: Grille (discs)
  • Punch form Description: Full-surface grid structure
Product type

Net disc

(Ø)

125 mm

Compatible with (details)

Eccentric sander, long neck grinder, angle grinder

Grit size

80

Material

Polyester

Material suitability

Colour

Paint

Trowel

Gel coating

Plaster

Plasterboard

Composite materials

Wood

Timber

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529125 Klingspor 337898 Net disc Diameter 125 mm Grit size=80 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3529125 Klingspor 337898 Net disc Diameter 125 mm Grit size=80 50 pc(s)

Information

Information 3529125 Klingspor 337898 Net disc Diameter 125 mm Grit size=80 50 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)