• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 6578 A 24 R Supra Grinding disc Diameter 100 mm Bore diameter 16 mm Steel 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 R grinding discs, 100 x 6 x 16 mm offset

  • With optimized recipe for steel machining
  • Also suitable for the processing of stainless steel
  • Large warehouse range
  • An illustration of an angle grinder with a side handle, typically used for grinding, cutting, and polishing metal or stone surfaces.

Technical specifications

  • Possible application range: Stainless steel;cast iron
  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Medium
  • Quality: Supra
  • Service life: High
  • Top speed 80 m/s.
  • Design: Cropped
  • Machine type: Angle grinder
Product type

Grinding disc

Content

10 pc(s)

(Ø)

100 mm

Bore Ø

16 mm

Thickness

6 mm

Rotational speed (max.)

15300 U/min

Material suitability

Steel

Documents & Downloads

Datasheet

Datasheet 3530030 Klingspor 6578 A 24 R Supra Grinding disc Diameter 100 mm Bore diameter 16 mm Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3530030 Klingspor 6578 A 24 R Supra Grinding disc Diameter 100 mm Bore diameter 16 mm Steel 10 pc(s)

Information

Information 3530030 Klingspor 6578 A 24 R Supra Grinding disc Diameter 100 mm Bore diameter 16 mm Steel 10 pc(s)

Description

Standard grinding disk with high grinding performance and service life during processing of steel and stainless steel, but also castings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)