• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 stainless steel BT 600 W 358377 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BT 600 W cup brush, 65 mm thread M 14 0.3 stainless steel

  • Ideal tool for cleaning and cleaning profiled or uneven surfaces, e.g. corrugated sheet
  • For medium duty brushes, rusting and removal of paint, impurities and paint residues
  • Very gentle working of materials
  • For working on very thin sheet metal eg automobile workshops and restoration companies
  • A line drawing of an angle grinder with a handle and wire brush attachment, used for grinding, polishing, or cleaning surfaces.

Technical specifications

  • Maximum speed 12500 rpm
  • Mounting: Thread M 14
  • Wire length 21 mm
  • Wire diameter 0.30 mm
  • Construction: Corrugated
Uses

Steel, stainless steel

Product type

Cup

(Ø)

65 mm

Compatible with (details)

Angle grinder

Thread size

M14

Material

Stainless steel

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3530571 Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 stainless steel BT 600 W 358377 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530571 Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 stainless steel BT 600 W 358377 1 pc(s)

Information

Information 3530571 Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 stainless steel BT 600 W 358377 1 pc(s)

Description

Ideal tool for cleaning and cleaning profiled or uneven surfaces, e.g. corrugated sheet - for medium-heavy brushing work, removing rust and removal of color, impurities and color residues - very gentle working of materials - for working on very thin sheet metals e.g. car workshops and restoration plants

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)