• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DB 600 F Supra Set 331021 Diamond drill bit set 6 mm, 8 mm, 10 mm, 12 mm, 14 mm 1 pc(s)

Image similar
Product type
Diamond drill bit set
Drill hole Ø
6 mm
8 mm
10 mm
12 mm
14 mm
Material
Diamond
Material suitability
Ceramics
Ceramics
Oven tiles (enamel)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DB 600 F diamond tools (set)

  • 7-piece diamond drill bit set in a razor-sharp case
  • Content: 2x Ø 6 mm (325382), 1x Ø 8 mm (325527), 1x Ø 10 mm (325383), 1x Ø 12 mm (325384), 1x Ø 14 mm (325528), 1x Drilling aid (313807)
  • Advantages: Diamond drill bits and stainless steel pre-drilling aid in a practical and robust aluminum case
  • A water droplet with a strike-through line from a faucet and an exclamation mark, symbolizing water conservation or no water access.
  • A circular symbol shows a faucet with a water drop containing a slash and an exclamation mark, next to a zigzag line.
  • 'Line drawing of a handheld power drill with a cylindrical attachment, highlighting basic design and components.'

Technical specifications

  • Usage: Drill
  • Aggressivity: High
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 3000 rpm
Product type

Diamond drill bit set

Drill hole Ø

6 mm

8 mm

10 mm

12 mm

14 mm

Material

Diamond

Material suitability

Ceramics

Ceramics

Oven tiles (enamel)

Documents & Downloads

Datasheet

Datasheet 3530407 Klingspor DB 600 F Supra Set 331021 Diamond drill bit set 6 mm, 8 mm, 10 mm, 12 mm, 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530407 Klingspor DB 600 F Supra Set 331021 Diamond drill bit set 6 mm, 8 mm, 10 mm, 12 mm, 14 mm 1 pc(s)

Information

Information 3530407 Klingspor DB 600 F Supra Set 331021 Diamond drill bit set 6 mm, 8 mm, 10 mm, 12 mm, 14 mm 1 pc(s)

Description

The diamond bits DB 600 F Supra are Ideal for accurate drilling on hard tiles. The professional set in aluminum case contains drills in 5 sizes as well as a start-up aid. It has versatile uses and offers a very good price-performance ratio.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)