
Number (Package size 50 pc(s))
Total (€ 3.80 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
400 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3046362
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
UT 2,5-MT
- Dim
(L x W x H) 57.8 x 5.2 x 49.1 mm
- Width
5.2 mm
- Height
49.1 mm
- Length
57.8 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566038 Knife disconnect terminal block UT 2,5-MT 3046362 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566038 Knife disconnect terminal block UT 2,5-MT 3046362 Phoenix Contact
Description
Knife disconnect terminal block, Connection type: Screw connection, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Nominal current: 20 A, Nominal voltage: 400 V, Length: 57.8 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 271.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































