• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 03 SB Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-piece internal/external precision circlip plier set 00 20 03.

  • Equipped with conventional precision circlip pliers for the most demanding applications.
  • Attractive sales packaging with SB-hole punch
  • Sturdy plastic packaging - also suitable for further storage of the pliers
  • 4-pieces

Technical specifications

Product type

Circlip pliers set

Manufacturer part #

00 20 03 SB

Suitable for

Outer and inner rings

Matching bore diameter

12-25 mm

19-60 mm

Suitable for shaft diameters of

10-25 mm

19-60 mm

Length

180 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5254-A

DIN 5256-C

Weight

685 g

Tip shape

Straight

Type

00 20 03

Shaft Ø

10 - 25/19- 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822002 Knipex 00 20 03 SB Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape

Description

4-piece attractive sales packaging with SB-holes. Equipped with conventional precision circlip pliers for the most demanding applications. Sturdy plastic packaging. Also suitable for further storage of the pliers.

This text is machine translated.

Features

  • Equipped with conventional precision circlip pliers for the most demanding applications.

Scope of delivery

  • 2 straight interior circlip pliers 12 – 25/19 – 60 mm
  • 2 straight exterior circlip pliers 10 – 25/19 – 60 mm.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)