• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 18 Tool kit Electrical contractor Case 8-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

8-piece Electronics toolkit

  • The small toolkit for electronic engineers
  • Symbol image for Knipex 00 20 18 Tool kit Electrical contractor Case 8-piece

Technical specifications

Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Case

Length

200 mm

Width

163 mm

Dim

(L x W) 200 mm x 163 mm

Weight

460 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825768 Knipex 00 20 18 Tool kit Electrical contractor Case 8-piece

Description

8-part, equipped with two electronics pliers and six electronics screwdrivers. Practical storage box, made of impact-resistant plastic, with foam inserts.

This text is machine translated.

Scope of delivery

  • Electronic engineer's side-cutting pliers, 115 mm, induction-hardened precision blades with hardness 60 HRc.
  • Electronic engineer's grabbers, 115 mm, flat-round jaws for bending wire loops
  • 3 micro electronics slotted screwdrivers - 0.4 x 2.5 x 80 mm/ 0.5 x 3.0 x 80 mm/ 0.8 x 4.0 x 80 mm
  • 2 micro electronics crosshead screwdrivers - Phillips 0 x 60 mm/ 1 x 60 mm.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)