• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 02 LE Professionals Tool bag (unequipped) (W x H x D) 420 x 250 x 160 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag "New Classic Basic" empty

  • Light design made from durable, reinforced polyester fabric
  • Front wall reinforced with aluminum angles
  • Partially fold-out front wall with adjustable straps and docuemnt pocket on the outer side
  • With galvanized bottom tray
  • With carrying handle and adjustable shoulder belt

Technical specifications

Dim

(L x W x H) 446 x 420 x 250 mm

Product type

Tool bag (unequipped)

Range of uses

Professionals

Material

Polyester

Factory colour

Black

Inside width

420 mm

Inside height

250 mm

Internal depth

160 mm

Length

446 mm

Height

250 mm

Width

420 mm

Depth

160 mm

Weight

2970 g

Material (details)

HDPE plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822004 Knipex 00 21 02 LE Professionals Tool bag (unequipped) (W x H x D) 420 x 250 x 160 mm

User & Safety Instructions

User & Safety Instructions 822004 Knipex 00 21 02 LE Professionals Tool bag (unequipped) (W x H x D) 420 x 250 x 160 mm

Description

Without tools tool bag with side walls and bottom shell of double-walled, moisture resistant, black HDPE plastic. Front wall, back wall and lid made of leather, black. Front wall reinforced with aluminum angles. Partially fold-out front wall with adjustable straps and docuemnt pocket on the outer side. Rear wall with a sprayed plastic strap holder with 11 straps. Carrying handle. Dimensions, inner (L x W x H): 420 x 250 x 160mm. Light design made from durable, reinforced polyester fabric. With galvanized bottom shell. With carrying handle and adjustable shoulder strap.

This text is machine translated.

Features

  • Carrying handle
  • Dimensions, inner (L x W x H): 420 x 250 x 160mm.
  • Rear wall with a sprayed plastic strap holder with 11 straps
  • Front wall reinforced with aluminium angles.
  • Tool bag with side walls and bottom shell of double-walled, moisture resistant, black HDPE plastic.
  • Front wall, back wall and lid made of leather, black.
  • without tool
  • Front wall can be folded partly with adjustable straps and docuemnt pocket on the outer side

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)