• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 06 HK S Tool box (+ tools)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 520 x 264 x 436 mm

Product type

Tool box (+ tools)

Car phone holder features

Casters

Range of uses

Sanitary

Max. load capacity

20 kg

Material

ABS plastic

Length

520 mm

Height

436 mm

Width

264 mm

Weight

11.68 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150466 Knipex 00 21 06 HK S Tool box (+ tools)

User & Safety Instructions

User & Safety Instructions 2150466 Knipex 00 21 06 HK S Tool box (+ tools)

Description

Features

  • Tool case "BIG Basic Move" sanitary with casters for various and variable component
  • Made of sturdy ABS plastic
  • Total load capacity up to 20 kg.
  • This text is machine translated.

Scope of delivery

  • Equipped with Knipex VDE side cutter, 250 mm pliers, Alligator multigrip pliers 250 and 300 mm
  • Wera: VDE screwdriver slotted 3.5, 5.5 and 6.5, VDE screwdriver PH1 and PH2, hexagonal key set
  • HEYCO: Professional cutter, Express key
  • PUK saw, paint scraper
  • Picard: Locksmith's hammer, flat brush, carpenter's pencil
  • Plaster tray, steel wire brush
  • Accents: Pipe cutter
  • Stabila: Level of limbs, water level type 70
  • Rennsteig: Electrician's hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 628.97€ 625.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)