• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 06 HL S Tool box (+ tools)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool case "BIG Basic Move" electric

  • A total of 54 plug options
  • Max. Load capacity 20 kg
  • 33 liter capacity

Technical specifications

Dim

(L x W x H) 522 x 269 x 250 mm

Product type

Tool box (+ tools)

Car phone holder features

Casters

Range of uses

Electrical contractor

Volume

33 l

Max. load capacity

20 kg

Material

Acrylonitrile butadiene styrene

Factory colour

Multicolour

Length

522 mm

Height

250 mm

Width

269 mm

Depth

400 mm

Weight

10.425 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150467 Knipex 00 21 06 HL S Tool box (+ tools)

User & Safety Instructions

User & Safety Instructions 2150467 Knipex 00 21 06 HL S Tool box (+ tools)

Description

The mobile basic equipment for electrics - professional tools in the wheeled hard case

The high-quality workmanship of the BIG Basic Move electronic tool case with trolley function is clear on first glance: Sturdy, shock-proof and scratch-proof is the high-quality ABS material on the case shells. The metal hinges guide the lid securely when opening and closing, even if it is equipped with a lot of tools. Two solid flip locks keep the lid closed. Once opened, the lid is held in place by a hinge mechanism. With inserts, the 70 mm high bottom tray can be divided individually, in order to adjust itself to the personal work style. Two removable tool panels made of dirt-repellent PP hollow chamber plates with 21 tool bags offer pliers, screwdrivers and other tools a secure hold and optimum overview to the user. The 3-digit combination lock protects the device from unauthorized access.

This text is machine translated.

Features

  • Total load capacity up to 20 kg
  • Tool case "BIG Basic Move" electric with casters for various and variable component
  • Made of sturdy ABS plastic
  • This text is machine translated.

Scope of delivery

  • Equipped with Knipex: VDE combination pliers 180 mm, VDE flat-round pliers with cutting 160 mm, VDE side cutter 160 mm, VDE wire stripper 160 mm, stripping tool, VDE cable knife
  • Wera: VDE screwdriver slotted 2.5, 3.5, 5.5 and 6.5, VDE screwdriver PH1 and PH2, VDE screwdriver PZ1 and PZ2, single-pole voltage tester
  • Rennsteig: Brickwork chisel, electrician's chisel
  • Carpenter's pencil
  • Picard: Plaster cup, flat brush, ball hammer, mallet, painter's spatula, PUK saw

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 572.97€ 569.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)