• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 15 LE Universal Tool box (empty) (W x H x D) 327 x 65 x 275 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tool box is empty

  • High-quality and versatile, impact-resistant plastic case
  • Foam insert with honeycomb structure for variable component
  • Outer dimensions (W x H x D): 34 x 55 x 265 mm
  • Without tool

Technical specifications

Dim

(L x W x H) 500 cm x 327 mm x 65 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Material

Plastic

Factory colour

Black

Inside width

335 mm

Inside height

50 mm

Internal depth

225 mm

Length

500 cm

Height

65 mm

Width

327 mm

Depth

275 mm

Weight

530 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168924 Knipex 00 21 15 LE Universal Tool box (empty) (W x H x D) 327 x 65 x 275 mm

Description

Without tools high-quality and versatile, impact-resistant plastic case. Foam insert with honeycomb structure for variable mounting. Outer dimensions (W x H x D): 340 x 55 x 265 mm. Inner dimensions (W x H x D): 335 x 50 x 225 mm (closest point).

This text is machine translated.

Features

  • High-quality and versatile, impact-resistant plastic case
  • Foam insert with honeycomb structure for variable mounting.

Hints

Contents not included. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.96€ 64.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)