• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 21 HK S Trades person, Sanitary Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 905.00
-7 %
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Knipex 00 21 21 HK S Tool case "Vision27" Sanitary 479 mm

  • Flexible and extensively equipped: The large sanitary range for
  • The professional

Technical specifications

Dim

(L x W x H) 500 x 430 x 280 mm

Product type

Tool box (+ tools)

Car phone holder features

Tool holder

Range of uses

Trades person

Sanitary

Volume

27 l

Max. load capacity

20 kg

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

350 mm

Inside height

200 mm

Internal depth

480 mm

Length

500 mm

Height

280 mm

Width

430 mm

Depth

515 mm

Weight

9965 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2391171 Knipex 00 21 21 HK S Trades person, Sanitary Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm

User & Safety Instructions

User & Safety Instructions 2391171 Knipex 00 21 21 HK S Trades person, Sanitary Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm

Description


· equipped with 52 brand tools, partly VDE-tested according to DIN EN 60900
· for extensive work in the sanitary and building services sector
· flexible design options thanks to individually divisible inserts in the 60 mm deep floor shell and their cover plate with six large tool pockets
· Stable grid hinges keep the lid open, despite the weight of the tools, if necessary
· sturdy, ergonomic carrying handle, snaps in at a 90° angle
· Removable tool panel with 15 tool pockets on the bottom side and six tool pockets and a terminal compartment (400 mm wide) on the cover side, held by push button
· Two lockable steel flip locks protect the contents of the case against theft
· double aluminum frame running around
Sturdy design made of ABS material, black

This text is machine translated.

Scope of delivery

  • 1 x Knipex TwinKey® switch cabinet key for common cabinets and shut-off systems
  • 1 x needle-nose pliers with cutting edge (needle-nose pliers)
  • 1 x needle-nose pliers with cutting edge (needle-nose pliers)
  • 1 x pliers wrench pliers and wrench in one tool
  • 1 x Knipex Cobra® high-tech water pump pliers
  • 1 x Knipex Cobra® high-tech water pump pliers
  • 1 x Knipex Cobra® XL pipe and water pump pliers
  • 1 x Knipex Cobra® XL pipe and water pump pliers
  • 1 x Heyco safety cutter (18 mm)
  • 1 x Heyco safety cutter (18 mm)
  • 1 x Picard ball peen hammer (300 g)
  • 1 x Rennsteig brickwork chisel (250 mm)
  • 1 x Stabila Spirit Level Type 70 (30 cm)
  • 1 x Wera hex key set (1.5 - 10 mm)
  • 1 x Wera hex key set (1.5 - 10 mm)
  • 1 x Wera hex key set (1.5 - 10 mm)
  • 1 x Wera Voltage Detector, Single Pole 247 (0.5 x 3.0 x 70 mm)
  • 1 x Wera screwdriver for slotted screws 160i
  • 1 x Wera screwdriver, Phillips® 162i PH cross-head (PH1 x 80 mm)
  • 1 x Wera screwdriver, Phillips® 162i PH (PH2 x 100 mm)
  • 1 x Wera screw chisel slot 932 A (1.2 x 7.0 x 125)
  • 1 x Wera screw chisel slot 932 A (1.6 x 9.0 x 150)
  • 1 x Wera screwdriver for slotted screws 160i (1.0 x 5.5 x 125 mm)
  • 1 x Wera screwdriver for TX15 screws 167 i.
  • 1 x Wera screwdriver for Tx20 screws 167 i.
  • 1 x Wera screwdriver for Tx25 screws 167 i.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 948.97€ 885.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)