• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 09 02 240 Workshop Comb pliers 240 mm DIN ISO 5746

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lineman's cable pliers

  • Solid construction for heaviest strain; universally applicable
  • High transmission ratio for easy cutting
  • Requires 40 % less effort compared with conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional gripping zone below the joint for powerful leverage and pressing performance
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel; forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Comb pliers

Manufacturer part #

09 02 240

Range of use

Workshop

Length

240 mm

Material

Chromium-vanadium electric furnace steel

Material properties

polishing

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

4.6 mm

Wire hardness (max.) hard wire

3 mm

DIN standard

DIN ISO 5746

Weight

470 g

Width

55 mm

Type

09 02 240

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825363 Knipex 09 02 240 Workshop Comb pliers 240 mm DIN ISO 5746

Description

Pliers black atramentised, polished head, grips with multi-component covers.

Features

  • Solid design for heavy strain, can be used universally
  • High transmission ratio for easy cutting
  • 40% less effort required compared to conventional combination pliers thanks to optimised transmission ratio
  • Ergonomically optimised handles for firm contact with the hand and fatigue-reduced working
  • Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling
  • Additional grip zone below the joint for powerful leverage and pressing
  • With cutting edges for soft and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Vanadium electric steel, forged, oil-hardened.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)