• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 46 31 A42 Circlip pliers Suitable for Outer rings 85-140 mm Tip shape (details) 45° angle

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Tips 3.2 mm dia.
Product type

Circlip pliers

Manufacturer part #

46 31 A42

Suitable for

Outer rings

Suitable for shaft diameters of

85-140 mm

Length

310 mm

Material

Chromium-vanadium steel

Material properties

tempered

polishing

Dim

(L x W) 310 mm x 45 mm

Weight

511 g

Tip shape

45° angle

Width

45 mm

Material (details)

Plier’s body and tips: Chrome vanadium electric steel, forged, oil-hardened

Type

46 31 A42

Shaft Ø

85 - 140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822205 Knipex 46 31 A42 Circlip pliers Suitable for Outer rings 85-140 mm Tip shape (details) 45° angle

Description

Powerful Form, hammered Non-slip, robust tips Pliers body and tips: Chrome vanadium steel, forged, oil-hardened

This text is machine translated.

Features

  • Non-slip, stable tips
  • Solid design, forged
  • For fitting circlips on shafts in the range of 3–400 mm in diameter

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)