• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 48 31 J2 Circlip pliers Suitable for Inner rings 19-60 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Precision Circlip Pliers gray atramentized

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Screwed joint: Precise, frictionless movement
  • Non-slip plastic coating on the handles
  • Pliers body: chrome-vanadium electric steel, forged, oil-hardened

Technical specifications

  • Tips 1.8 mm dia.
Product type

Circlip pliers

Manufacturer part #

48 31 J2

Suitable for

Inner rings

Matching bore diameter

19-60 mm

Length

180 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5256-C

Dim

(L x W) 180 mm x 46 mm

Weight

175 g

Tip shape

Straight

Width

46 mm

Type

48 31 J2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008214 Knipex 48 31 J2 Circlip pliers Suitable for Inner rings 19-60 mm Tip shape (details) Straight

Description

High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. With overstretching protection (by stop adjustable). Setting with the help of hexagonal screw. Ideal for series production, since a overstretching of the rings take effect is avoided. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged. Large surfaces of the tips: No twisting of the rings, easy installation Slim jaws for optimum access to the work-piece. Non-slip plastic handle covers. Tips: Spring steel wire, pulled. Pliers body: chrome-vanadium electric steel, forged, oil-hardened.

This text is machine translated.

Features

  • Pliers: gray atramentized; grips with slip-proof plastic coating
  • high load capacity in continuous use: up to 10-times longer service life compared to be turned tips
  • Screwed joint: Precise, frictionless movement
  • Non-slip plastic coating on the handles
  • Pliers body: chrome-vanadium electric steel, forged, oil-hardened
  • Inserted Tips: Spring steel wire, drawn
  • With closing limitation (by stop can be set)
  • avoid overstretching small holes.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)