• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 64 12 115 ESD Electrical & precision engineering End cutting nippers non-flush type 115 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electronics end cutter

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • The image shows a yellow and grey symbol with a red dot in the centre.
  • Symbol image for Knipex 64 12 115 ESD Electrical & precision engineering End cutting nippers non-flush type 115 mm

Technical specifications

  • Head dimensions A 11.00 mm
  • B 6.00 mm
  • D 7.00 mm
  • C 16.00 mm
Product type

End cutting nippers

Manufacturer part #

64 12 115 ESD

Range of use

Electrical & precision engineering

Length

115 mm

Material

Tool steel

Material properties

tempered

polishing

Edge hardness

56 HRC

Wire hardness (max.) soft wire

2 mm

Wire hardness (max.) medium wire

0.8 mm

Wire hardness (max.) hard wire

0.5 mm

DIN standard

DIN ISO 9654

Weight

94 g

Features

non-flush type

Type

Angled jaws 90°, cutting with a small facet

Type

64 12 115 ESD

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822230 Knipex 64 12 115 ESD Electrical & precision engineering End cutting nippers non-flush type 115 mm

Description

Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Handles Electrically discharging design - dissipative. Precision box joint hinge Low-friction dual spring for gentle and even opening Together with a fine layer of oil, the mirror polishing provides excellent protection against rust – no flaking chrome parts causing faults in the circuit Cutting edges additionally induction hardened, cutting hardness min. 56 HRC. Grips with two-coloured multi-component grip colours black/grey Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.
  • Design electrically draining - dissipative
  • Precision box joint hinge
  • Low-friction double spring for gentle and even opening
  • The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts
  • Cutting hardness min. 56 HRC.
  • Grips with two-coloured multi-component grip colours black/grey
  • Special tool steel in special quality, forged, oil-hardened

More interesting products

(*All information is plus legal VAT)