• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 89 05 250 Pipe wrench Spanner size (metric) 36 mm 250 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Water pump pliers with groove joint

  • Jaw Opening Max: 36 mm, Overall Length: 250 mm - with tongue and groove joint
  • Easy, convenient engagement in 5 different positions due to milled tongue
  • Non-slip joint
  • Jaw profile designed to fit screws and nuts
  • Joint design reduces strain of the centre bolt, hence no wear on pivot
  • Guard prevents operators' fingers being pinched
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC for tool length 250 mm: low wear for stable grip
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome plated pliers
  • Multi-component grips handles
  • DIN ISO 8976

Technical specifications

Product type

Pipe wrench

Spanner size

36 mm

Range (max.)

34 mm

Range (in inches)

1 5/16"

Positon

5

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

DIN standard

DIN ISO 8976

Weight

371 g

Manufacturer part #

89 05 250

Edge hardness

61 HRC

Spanner size

36 mm

Clamping range

Ø 34 mm (1 5/16") mm

Type

89 05 250

Adjustable positions

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822381 Knipex 89 05 250 Pipe wrench Spanner size (metric) 36 mm 250 mm

Description

Light, supple into place by milled turntable in five different positions. Slipping of the joint. In many situations as a wrench can be used. Constructive discharge to the joint screw, so no screws wear. Pinch protection prevents pinch-type injuries. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC at length 250 mm: secure grip thanks to high resistance to wear. Burner hole with a good fit for screws and nuts. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Pinch protection prevents injury to the fingers
  • Constructive discharge to the joint screw, so no screws wear
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC at length 250 mm: secure grip thanks to high resistance to wear
  • Light, supple into place by milled turntable in 5 different positions
  • Slipping of the joint
  • In many situations as a wrench can be used
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required Chromium-vanadium electro-steel, forged, oil-hardened, chrome-plated pliers, grips with multi-component sleeves
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.96€ 152.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)