• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 91 01 Engineer Tool kit Case 3-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tool bag for photovoltaic KNIPEX 97 91 01

  • Fitted with tools for the photovoltaic
  • Without crimp inserts - for individual equipping - please order separately (see Art.-No. 97 49..)
  • With mounting tool (inner hexagonal key) for changing the crimp inserts
  • IMpact-resistant plastic case
  • Foam insert with troughs for accepting the tool, for crimp inserts and positioning helps
  • A stylised sun symbol, drawn in yellow and black, symbolises sunny weather or brightness.

Technical specifications

Product type

Tool kit

Range of uses

Engineer

Car phone holder features

Case

Height

80 mm

Width

345 mm

Dim

(W x H) 345 mm x 80 mm

Weight

1964 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822476 Knipex 97 91 01 Engineer Tool kit Case 3-piece

Description

Impact-resistant plastic case. Foam insert with troughs for accepting the tool, for crimp inserts and positioning helps With four empty plastic boxes for consumables. For individual placement. For individual placement. Outer dimensions (W x H x D) 360 x 105 x 300 mm. Outer dimensions (W x H x D): 345 x 106 x 80 x 280 mm.

This text is machine translated.

Features

  • Without crimp inserts - for individual equipping
  • Foam insert with troughs for accepting the tool, for crimp inserts and positioning helps
  • With mounting tool (inner hexagonal key) for changing the crimp inserts
  • Fitted with tools for the photovoltaic
  • Impact-resistant plastic case.

Scope of delivery

  • Precision stripping pliers 12 12 11, especially tuned to RADOX® insulations of solar cables max. stripping values: 1.5 - 6 mm
  • VDE Cable shears 95 16 165, max. cutting value: Ø 15 mm
  • Crimp-system pliers without inserts (please order separately) 97 43 200
  • Tool Box

Hints

Please order the crimp inserts separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)