• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 99 15 LE Tool box (empty) 1-piece (W x H x D) 520 x 435 x 290 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tool case "BIG Twin Move RED"

  • A total of 95 plug options
  • Max. Load capacity 30 kg
  • 38 liter capacity
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 520 x 520 x 435 mm

Product type

Tool box (empty)

Car phone holder features

Tool holder

Volume

38 l

Max. load capacity

30 kg

Material

ABS plastic

Factory colour

Red

Inside width

520 mm

Inside height

435 mm

Internal depth

290 mm

Length

520 mm

Height

435 mm

Width

520 mm

Depth

290 mm

Weight

9.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150471 Knipex 98 99 15 LE Tool box (empty) 1-piece (W x H x D) 520 x 435 x 290 mm

User & Safety Instructions

User & Safety Instructions 2150471 Knipex 98 99 15 LE Tool box (empty) 1-piece (W x H x D) 520 x 435 x 290 mm

Description

Features

  • Case shells made of ABS plastic in the safety color red
  • To open on one side or on both sides
  • Stable, all-round aluminum frame
  • Firmly mounted and on both sides bestuckbare middle wall with versatile insertion possibilities through elastic straps and 12 small pockets
  • In the bottom of embedded Ausziehgriff
  • Integrated wheels
  • Load capacity up to 30 kg
  • Tool board with 13 tool pockets
  • 60 mm high bottom tray
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 408.97€ 405.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)