• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Cobra 87 26 250 T Pipe wrench Spanner size (metric) 46 mm 250 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cobra ® WaPu pliersn insulated mounting eyelet

  • Setting by pushing the vehicle directly to the workpiece: quick, safe and comfortable handling
  • Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip.
  • Well accessibility for tools.
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 250 mm x 72 mm

Spanner size

46 mm

Range (in inches)

2"

Positon

24

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

Weight

397 g

Features

safety hook

Manufacturer part #

87 26 250 T

Edge hardness

61 HRC

Width

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613907 Knipex Cobra 87 26 250 T Pipe wrench Spanner size (metric) 46 mm 250 mm

Description

Pliers with integrated, insulated mounting eyelet for attaching a fall protection

Features

  • Setting by pushing the vehicle directly to the workpiece: quick, secure and comfortable use
  • Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip
  • Self-locking on pipes and nuts: no slipping on the workpiece, energy saving work
  • Box-joint design: high stability because of double guide
  • High load carrying capacity in sleek construction
  • Pinch protection prevents pinch-type injuries.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.96€ 172.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)