• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Cobra QuickSet 87 22 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water pump pliers

  • Fully open, sliding it grabs!
  • Additional fast adjustment to the work piece through the buck
  • Connects the tried-and-tested, secure locking of hinge bolt with an additional sliding feature, working in narrow and inaccessible areas of work easier
  • The setting directly on the workpiece can be done by simply sliding
  • Secure locking of hinge bolt at the first load. After that, the grip width of the pliers is fixed and can only be adjusted by pressing the encoder

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 250 mm x 50 mm

Spanner size

46 mm

Range (max.)

50 mm

Range (in inches)

2"

Positon

25

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 8976

Weight

366 g

Manufacturer part #

87 22 250

Width

50 mm

Spanner size

46 mm

Type

87 22 250

Adjustable positions

25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1169027 Knipex Cobra QuickSet 87 22 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

Description

Fully open, sliding it grabs!. Additional fast adjustment to the work piece through the buck. Connects the tried-and-tested, secure locking of hinge bolt with an additional sliding feature, working in narrow and inaccessible areas of work easier. The setting directly on the workpiece can be by simply sliding. Secure locking of hinge bolt at the first load. After that, the grip width of the pliers is fixed and can only be adjusted by pressing the button. To activate the sliding function again, the joint bolts at the push of a button printed and the pliers once fully open. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Connects the tried-and-tested, secure locking of hinge bolt with an additional shift function, which makes it easier to work in narrow and inaccessible areas of work
  • The setting directly on the workpiece can be done by simply sliding
  • Secure locking of lock unit during the first load. After that, the grip width of the pliers is fixed and can only be adjusted by pressing the button
  • the sliding function again, is the pivot pin at the push of a button printed and the pliers once all the way open
  • Chrome-vanadium electric steel, forged, oil-hardened
  • Jaw gray atramentized, polished head, grips with multi-component covers.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 151.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)