• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 35 Tool box (+ tools) 25-piece (L x W x H) 437 x 307 x 172 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 437 x 307 x 172 mm

Product type

Tool box (+ tools)

Car phone holder features

Waterproof

Range of uses

Universal

Volume

23 l

Material

Polypropylene

Factory colour

Black

Inside width

437 mm

Inside height

307 mm

Internal depth

172 mm

Length

437 mm

Height

172 mm

Width

307 mm

Depth

190 mm

Weight

6775 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249635 Knipex 00 21 35 Tool box (+ tools) 25-piece (L x W x H) 437 x 307 x 172 mm

User & Safety Instructions

User & Safety Instructions 2249635 Knipex 00 21 35 Tool box (+ tools) 25-piece (L x W x H) 437 x 307 x 172 mm

Description

Features

  • Equipped with 25 brand tools, partly VDE-tested according to DIN EN 60900
  • Max. Load: 25 kg
  • 23 liter capacity
  • For the toughest conditions: Dust, waterproof and temperature-resistant
  • Document compartment
  • Tool boards made of dirt-repellent PP hollow chamber plates with 33 tool pockets that can be fitted and various tool loops
  • altogether 49 plug-in options
  • Floor tray with aluminum separating strips
  • Dimensions, outside (W x H x D): 470 x 370 x 190 mm Dimensions, inner (W x H x D): 437 x 307 x 172 mm
  • Bag suitable for flight made of impact-resistant polypropylene
  • Dust and water proof
  • Automatic pressure compensation valve
  • Temperature stable from -30 °C to +80 °C
  • Device for padlock
  • Document compartment
  • Tool boards made of dirt-repellent PP hollow chamber plates with tool pockets and loops that can be fitted
  • Lockable bottom tray can be individually divided by aluminum separating system
  • two-component ergonomic handle.
  • This text is machine translated.

Scope of delivery

  • 1x 12 40 200 self-adjusting stripping pliers
  • 1x 13 86 200 Electro-Installation pliers
  • 1x 16 95 01 SB KNIPEX ErgoStrip® Universal stripping tool
  • 1x 70 06 160 side cutter
  • 1x 87 01 180 KNIPEX Cobra® high-tech water pump pliers
  • 1x 97 53 04 self-adjusting crimping pliers for wire end sleeves with side entry
  • 1x 98 52 cable meter
  • 1x Wera 003484 Kraftform Kompakt VDE 16 Slim.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 731.97€ 728.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)