• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex SMARTGRIP 85 01 250 Pipe wrench Spanner size (metric) 36 mm 250 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adjusting water pump pliers

  • Jaw Opening Max: 0 - 36 mm, Overall Length: 250 mm
  • Ideal for frequent changeovers to workpieces of different sizes
  • Automatic adjustment per one-hand operation both for right-handed and left-handed use
  • Good access to the workpiece thanks to the slim dimensions in the head and joint area and flush joint bolt
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Guard prevents operators' fingers being pinched
  • Locking lever for space saving transport with reliable closed handles
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Symbol image for Knipex SMARTGRIP 85 01 250 Pipe wrench Spanner size (metric) 36 mm 250 mm

Technical specifications

  • Hardness approx.61 HRC
Product type

Pipe wrench

Dim

(L x W x H) 250 x 48 x 53 mm

Spanner size

36 mm

Range (max.)

32 mm

Range (in inches)

1 1/4"

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

Weight

370 g

Manufacturer part #

85 01 250

Edge hardness

61 HRC

Height

53 mm

Width

48 mm

Clamping range

0 - 36 mm

Type

85 01 250

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812880 Knipex SMARTGRIP 85 01 250 Pipe wrench Spanner size (metric) 36 mm 250 mm

Information

Information 812880 Knipex SMARTGRIP 85 01 250 Pipe wrench Spanner size (metric) 36 mm 250 mm

Description

Adjustment to suit the workpiece is automatic with the KNIPEX SmartGrip®! Place the outer jaw on the workpiece, squeeze the handles - turn!

Features

  • Fully automatic setting
  • Good leverage effect
  • Optimum power transfer
  • Fine adjustment
  • Always an ergonomic grip width
  • Short lock path
  • Narrow dimensions for good access to the workpiece
  • Gripping surfaces with special hardened teeth
  • Chrome-vanadium electric steel, oil hardened and tempered.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.96€ 164.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)