• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knitter-Switch MPG 106D MPG 106D Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/On
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.16 / piece)
€ 28.99
-30 %
€ 20.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Pushbutton switch

Switch/button features

lockable

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

1 x On/On

Contact type

1 change-over

Material

Plastic

Contact material

Silver

Connection

Solder tag

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-45 °C

Max. temperature

+140 °C

Durability

More than 30000 circuits

Recess diameter

12.5 mm

Content

1 pc(s)

Type

MPG 106D

Recess diameter (details)

12.5 mm

Switching voltage

250 V AC

Switching current

3 A

Type

MPG 106D

Connection

Solder lugs

Temperature range

-45 - +140 °C

Documents & Downloads

Datasheet

Datasheet 705813 Knitter-Switch MPG 106D MPG 106D Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s) Single

Datasheet 705813 Knitter-Switch MPG 106D MPG 106D Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 705813 Knitter-Switch MPG 106D MPG 106D Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s) Single

Download

Download 705813 Knitter-Switch MPG 106D MPG 106D Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s) Single

Description

Miniature pressure switch for rough operation. Suitable for hand or surge soldering.

This text is machine translated.

Features

  • Silver contacts, silver-plated copper alloy center contact
  • Connections: Soldering eyes, silver-plated copper alloy
  • Material: Diallyl-Phtalate housing according to UL 94 V-0, black, nickel-plated mounting parts
  • Mounting: Single hole mounting, fixing thread 15/32-32 THD (M12 x 0.75), width across flats 14 mm
  • Anti-twist protection through window

Hints

Please order button cap separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.32€ 24.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)