• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kombikoax 3/4Mini,PVC,black, 3xvideo + 4xsignal 843750420 Kabeltronik

Image similar
Product type
Multicore cable
No. of leads
3 x
Cross section (each core)
0.09 mm²
No. of leads (part 2)
4 x
Cross section (each core) (part 2)
0.2 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

75 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Characteristic impendance: 75Ohm
  • Capacity: approx. 75pF/m
  • Attenuation (approx. XX db/100m): 1 MHz: 2,3; 10 MHz: 6,5
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: min. 12 x O.D.
Product type

Multicore cable

No. of leads

3 x

Cross section (each core)

0.09 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.2 mm²

Cross section

3 x 0.09 mm² + 4 x 0.2 mm²

Cable features

Shielded

Outside Ø

9 mm

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

12

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

843750420-1

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, tin-plated

Core layout

7 x 0.13 mm

Type

843750420

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 486083 Kombikoax 3/4Mini,PVC,black, 3xvideo + 4xsignal 843750420 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486083 Kombikoax 3/4Mini,PVC,black, 3xvideo + 4xsignal 843750420 Kabeltronik

Description

Video: Conductor - Koax: tinned stranded copper wire · Structure of conductor: 7x0,13mm (0,09qmm) · Core insulation: Cell-PE · First shield: tinned copper spiral screen · Second shield: AL-PT Foil · Element jacket: PVC, colored, O.D. approx. 2,8mm · Signal: Conductor: tinned stranded copper wire · Structure of conductor: 7x0,20mm · Core insulation: PVC, colored · Total screen: AL/PT-Foil + tinned copper braid · Jacket: PVC, black

Hints

Type of connector: NBTC75BSS5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)