• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4468-100 Outdoor decorative lighting 5-piece set LED (monochrome) Built-in LED Black

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mirror light with 5 stars

Technical specifications

Product type

Outdoor decorative lighting

Operating voltage

3 V

No. of bulbs

5

Bulb type

LED (monochrome)

Built-in LED

Energy consumption

2 kWh/1000h

Factory colour

Black

Material

Plastic

IP44

Feed length

10 m

Dim

(L x W x H) 1400 x 11.8 x 24 cm

n.rel.

Width

11.8 cm

Height

24 cm

Length

1400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280846 Konstsmide 4468-100 Outdoor decorative lighting 5-piece set LED (monochrome) Built-in LED Black

Description

Conjure up highlights at night! With this finely crafted stylish mirror light, you can instantly sprouts three dandelion flowers in your garden. The 192 amber-colored LEDs shine effectively in the dark and illuminate the environment gently. The accompanying outdoor transformer and the long supply line of 10 meters enables flexible decoration in the open. With this light decoration by Konstsmide you decide for a long-lasting quality product, in which you and your loved ones will have long joy! Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)