• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Grid lighting Outside Battery powered 240 LED (monochrome) Multi-colour

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED lights network, with 6 h timer and multi-function

  • With 6 h timer and multi-function
  • 240 colorful diodes
  • Battery operated for outdoor (IP44)

Technical specifications

Product type

Grid lighting

Use

Outside

Power supply (LOV)

battery-powered

Operating voltage

Battery powered

No. of bulbs

240

Bulb type

LED (monochrome)

Colour

Multi-colour

IP44

Cable colour

Black

Feed length

0.5 m

n.rel.

Energy consumption

11.52 kWh/1000h

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598609 Konstsmide Grid lighting Outside Battery powered 240 LED (monochrome) Multi-colour

Description

This battery-operated LED-lights network for the outdoor area from the quality house konstsmide is not only a glistening highlight for any festive celebration decoration, but also a small a miracle of technology. Equipped with switch, 6 h timer, 8 functions and memory function offers you all the comfort you can wish for a high-quality exterior decoration. The battery compartment is easy to open and close the screwdriver, you do not need to try. Look forward to a sparkling Advent time every year, because at this long-lasting quality product of the company konstsmide will find you and your loved ones enjoy for long. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Features

  • With 6 h timer and multi-function
  • 240 colorful diodes
  • Battery-powered
  • Outdoor (IP44)
  • Black cable
  • 4 X D 1.5 V (Ex).

Scope of delivery

  • LED lights network
  • User manual.

What kind of Grid & Curtain Lights are you looking for?