• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light (icicles) Outside 24 V EEC: G (A - G) 96 LED (monochrome) Warm white

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED icicles light curtain, 32 cones, with multi-function

  • 32 spigots
  • Control unit and memory function
  • 96 warm white diodes
  • 24 V external transformer

Technical specifications

Product type

Curtain light (icicles)

Use

Outside

Power supply (LOV)

mains-powered

Operating voltage

24 V

No. of bulbs

96

Light spacing

25 cm

Bulb type

LED (monochrome)

Length

17.75 m

Colour

Warm white

IP44

Cable colour

Transparent

Feed length

10 m

G (A - G)

Energy consumption

5.76 kWh/1000h

Illuminated length

7.75 m

Built-in LED

Motif

Icicles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598520 Konstsmide Curtain light (icicles) Outside 24 V EEC: G (A - G) 96 LED (monochrome) Warm white

Description

Let it shine! When the nights get longer, darker and colder, it's high time for heat-warming decoration and light shine! With this extraordinary light accessory you can wrap your house in magical winter magic. And everyone knows: When the warm-white-shining icicles on your roof top shine around the bet and brighten the night, Christmas is no longer far. A distinctive and durable brand product that you and your loved ones will enjoy "every year" thanks to its excellent quality and tested safety. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Features

  • 32 spigots
  • with multi-function
  • Control unit and memory function
  • 96 warm white diodes
  • 24 V external transformer
  • transparent cable .

Scope of delivery

  • LED icicles light curtain
  • Power plug
  • User manual.

What kind of Grid & Curtain Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.