• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light (freezing rain) Outside 230 V/50 Hz EEC: E (A - G) 200 LED (monochrome) Amber (L x W x H) 1507

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Curtain light (freezing rain)

Use

Outside

Power supply (LOV)

mains-powered

Operating voltage

230 V/50 Hz

No. of bulbs

200

Light spacing

13 cm

Bulb type

LED (monochrome)

Length

1507 cm

Colour

Amber

Dim

(L x W x H) 1507 x 507 x 70 cm

Height

70 cm

Width

507 cm

IP44

Cable colour

White

Feed length

10 m

E (A - G)

Energy consumption

4 kWh/1000h

Illuminated length

5.07 m

Built-in LED

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280883 Konstsmide Curtain light (freezing rain) Outside 230 V/50 Hz EEC: E (A - G) 200 LED (monochrome) Amber (L x W x H) 1507

Description

Curtain up for facade decoration and light shine! If you are looking for an extraordinary light accessory that brings magical highlights to your garden, front garden or terrace, you are right with this magical LED light curtain. On white cables, the warm white glowing diodes almost seem to float and break through the darkness in an atmospheric manner. A distinctive and durable brand product that you and your loved ones will enjoy "every year" thanks to its excellent quality and tested safety. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

What kind of Grid & Curtain Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.