• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light (freezing rain) Outside 24 V EEC: E (A - G) 200 LED (monochrome) Amber

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ice-rain light curtain, with white Globes

  • With White Globes
  • 200-colored diode
  • 24V external transformer

Technical specifications

Product type

Curtain light (freezing rain)

Use

Outside

Power supply (LOV)

mains-powered

Operating voltage

24 V

No. of bulbs

200

Light spacing

13 cm

Bulb type

LED (monochrome)

Length

15.07 m

Colour

Amber

IP44

Cable colour

Transparent

Feed length

10 m

E (A - G)

Energy consumption

4 kWh/1000h

Illuminated length

5.07 m

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598774 Konstsmide Curtain light (freezing rain) Outside 24 V EEC: E (A - G) 200 LED (monochrome) Amber

Description

Let it shine! If the nights long, dark and cold, it is high time for heart-warming decoration and lights shine! With this unusual light accessory covers your house in magical winter magic. And all know: If the amber colors radiating light curtains on your roof protrusion for the bet rays and the night brightening, Christmas is not far away. A distinctive and durable brand-name product on which you and your loved ones thanks to excellent quality and certified safety" every year" will enjoy. Konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Features

  • With White Globes
  • 200-colored diode
  • 24V external transformer
  • Transparent cable.

Scope of delivery

  • LED ice-rain light curtain
  • Power plug
  • User manual.

What kind of Grid & Curtain Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.