• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light (freezing rain) Outside 24 V 180 LED (monochrome) Amber

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ice-rain light curtain, sparkling snow effect

  • Sparkling snow effect
  • 180-colored diodes
  • 24V external transformer

Technical specifications

Product type

Curtain light (freezing rain)

Use

Outside

Power supply (LOV)

mains-powered

Operating voltage

24 V

No. of bulbs

180

Bulb type

LED (monochrome)

Length

14.35 m

Colour

Amber

IP44

Cable colour

White

Feed length

10 m

n.rel.

Energy consumption

7 kWh/1000h

Illuminated length

4.35 m

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598715 Konstsmide Curtain light (freezing rain) Outside 24 V 180 LED (monochrome) Amber

Description

Welcome to Winter Wonderland! With 180 amber-colored light emitting diodes and a sparkling snow effect gives this high-quality light curtain evening for evening festive light around your house. The total length of 14.35 m is ideal for atmospheric decoration along its roof or a gel tector. Evenly Spaced, the sparkling diodes on 15 to 75 cm long strands fall down. The programd Lighting Effect mimics the gentle herabrieseln of snow, while the white cable optical with bright facade colors. Even if the design of complex, a lot of time for the magical snowflakes dance in your adventlichen backdrop not invest: the light curtain is attached in no time. A advent highlight on which you will enjoy for their bright year after year, because with konstsmide rely on quality and durability.

This text is machine translated.

Features

  • Sparkling snow effect
  • 180-colored diodes
  • 24V external transformer
  • White cable.

Scope of delivery

  • LED ice-rain light curtain
  • Power plug
  • User manual.

What kind of Grid & Curtain Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.