• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Curtain light (micro) Outside 24 V 320 Light bulb Clear

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microlight curtain, 320 clear bulbs

  • 320 clear bulbs
  • 24V external transformer
  • Transparent cable.

Technical specifications

Product type

Curtain light (micro)

Use

Outside

Power supply (LOV)

mains-powered

Operating voltage

24 V

No. of bulbs

320

Light spacing

13 cm

Bulb type

Light bulb

Length

12 m

Colour

Clear

IP44

Cable colour

Transparent

Feed length

10 m

n.rel.

Energy consumption

57.6 kWh/1000h

Built-in LED

No. of lights

320

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598606 Konstsmide Curtain light (micro) Outside 24 V 320 Light bulb Clear

Description

The curtain for facade jewelry and lights shine! If you are looking for an extraordinary light search for accessories, the magic bright spots in your garden, garden or terrace brings, you are with this magical light curtain gold. To transparent cables seem to hover and break through the clear radiating light points almost the solve the darkness. A distinctive and durable brand-name product on which you and your loved ones thanks to excellent quality and certified safety" every year" will enjoy. Konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Features

  • 320 clear bulbs
  • 24V external transformer
  • Transparent cable.

Scope of delivery

  • Microlight Curtain
  • Power plug
  • User manual.

What kind of Grid & Curtain Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.