• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS 8574_HB T piece Stub connector (W x H) 179 mm x 61 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: PVC - lead-freeSelf-extinguishing: Yes, up to 30 s.Temperature resistance -5 - +60 °CFlame resistance 850 °C.Shock resistance 0.5 JProtection class IP 40Fire class: A1-F.
Product type

T piece

Component

Stub connector

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 179 mm x 61 mm

Width

179 mm

Material

PVC

Height

61 mm

Documents & Downloads

Datasheet

Datasheet 2497085 KOPOS 8574_HB T piece Stub connector (W x H) 179 mm x 61 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 2497085 KOPOS 8574_HB T piece Stub connector (W x H) 179 mm x 61 mm 1 pc(s) White

Description

Suitable for laying low-voltage cablesDesigned for laying multiple cables or cables with a larger diameterInstallation of a separation pad or shielding channel is possibleInstallation of a device socket and subsequent installation of common devices possibleSpacers REKE 180_HB are included in the delivery (2 pieces) - always use 1 piece per 1 m.Together with the device carrier PN EKE_S, the mounting socket can be mounted on 400 V.Installation is possible in areas with combustible gas and vapor hazards (hazard zone 2)Installation in areas with dust explosion hazards (hazard zone 22) is possible

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)