• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KO 110/L_NA Cavity wall lining box (L x W) 115 mm x 115 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Can with cover and separation pad for cavity wall 115x115x45

  • Connection of two different circuits with a voltage of up to 400 V, possible through a separation bridge
  • Suitable for cables with a voltage up to 400V and a current up to max. 16 A.
  • There are tips on the bottom of the floor to mark the drill points
  • This text is machine translated.

Technical specifications

Product type

Cavity wall lining box

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Ochre

Dim

(L x W) 115 mm x 115 mm

Length

115 mm

Width

115 mm

Depth

45 mm

Documents & Downloads

Datasheet

Datasheet 1902016 KOPOS KO 110/L_NA Cavity wall lining box (L x W) 115 mm x 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1902016 KOPOS KO 110/L_NA Cavity wall lining box (L x W) 115 mm x 115 mm 1 pc(s)

Description

Features

  • Incl. Screws for lid fixing and separation pad

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.54€ 15.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)