• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KO 125/1L_NA Cavity wall lining box (L x W) 155 mm x 155 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Can with cover for cavity wall 155x155x64

  • Several passages to introduce the cables and pipes
  • The entire side can be broken out for easier handling of the cables
  • There are tips on the bottom of the floor to mark the drill points
  • This text is machine translated.

Technical specifications

Product type

Cavity wall lining box

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Ochre

Dim

(L x W) 155 mm x 155 mm

Length

155 mm

Width

155 mm

Depth

45 mm

Documents & Downloads

Datasheet

Datasheet 1902034 KOPOS KO 125/1L_NA Cavity wall lining box (L x W) 155 mm x 155 mm 1 pc(s)

Description

Features

  • Screws for fastening the cover and for mounting in hollow walls are inserted in the box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.54€ 15.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)