
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Appliance socket
- New standard of flush-mounted socketsFire class of building material A1 - F. Inserts made of flexible material
Technical specifications
- Product type
Dry lining box
- Mounting type
Flush-mount
- Max. fire resistance
850 °C
- Content
1 pc(s)
- Factory colour
White grey
- Dim
(L x W x H) 71 x 73 x 45 mm
- Length
71 mm
- Width
73 mm
- Height
45 mm
Documents & Downloads
Datasheet
Datasheet 2731309 KOPOS KP 68 /D_ST Dry lining box (L x W x H) 71 x 73 x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2731309 KOPOS KP 68 /D_ST Dry lining box (L x W x H) 71 x 73 x 45 mm 1 pc(s)
Description
The new flush mounting box offers larger installation space thanks to the unique shape. It has membrane inputs made of flexible material with different input sizes. The air tightness is also ensured by the cable or pipe pulled through. The box is suitable for low-energy and passive houses.
This text is machine translated.
This text is machine translated.
Features
- Flexible membrane inputsDifferent input sizesSuitable for low-energy and passive housesFire class of building material A1 - F.
Scope of delivery
- With 6 bits. Stainless steel screws with double thread.
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































