• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KPL 64-45/LD_NA Cavity wall lining box Windproof (Ø x H) 68 mm x 45 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal box including side connector for cavity wall

  • Suitable for low-energy and passive houses
  • Air tightness secured even when cable or pipe is pulled through
  • The installation avoids air flow
  • This text is machine translated.

Technical specifications

Product type

Cavity wall lining box

Features

Windproof

Mounting type

Cavity wall

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Ochre

Dim

(Ø x H) 68 mm x 45 mm

Length

68 mm

Width

68 mm

Height

45 mm

Depth

45 mm

(Ø)

68 mm

Documents & Downloads

Datasheet

Datasheet 1902028 KOPOS KPL 64-45/LD_NA Cavity wall lining box Windproof (Ø x H) 68 mm x 45 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1902028 KOPOS KPL 64-45/LD_NA Cavity wall lining box Windproof (Ø x H) 68 mm x 45 mm 1 pc(s)

Description

Features

  • Incl. Device screws and screws for mounting on hollow walls

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.84€ 5.74*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)