• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KSK 100_FA Junction box (L x W x H) 101 x 101 x 47 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction BOX KSK 100_FA

  • For hohem environments (IP 66) Made of UV-resistant material
  • Integrated seal in the intakes as well as under the cover, which is attached by means of stainless steel screws with double thread.
  • Fire class of the building material A1 - F.

Technical specifications

Product type

Junction box

Mounting type

Surface-mount

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 101 x 101 x 47 mm

Length

101 mm

Width

101 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 2304632 KOPOS KSK 100_FA Junction box (L x W x H) 101 x 101 x 47 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304632 KOPOS KSK 100_FA Junction box (L x W x H) 101 x 101 x 47 mm 1 pc(s)

Description

The junction box made of UV-resistant material is suitable for installation in environments with hohem (IP 66). It is equipped with integrated seals both in the inlets and under the lid and is designed for building materials of the A1 - F. class of fire.

This text is machine translated.

Features

  • Integrated seals in inlets and under the cover
  • Stainless steel screws with double thread for fixing it

Scope of delivery

  • 1 branch socket KSK 100_FA
  • Incl. Stainless steel screws with double thread

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.04€ 9.94*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)