• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KUP 57_FB Multi box (L x W) 332 mm x 250 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Universal box for underfloor systems

  • With protective plate against penetration of concrete

Technical specifications

  • Depth 57 - 75 mm
Product type

Multi box

Mounting type

Concrete

Type

Floor box

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Black

Dim

(L x W) 332 mm x 250 mm

Length

332 mm

Width

250 mm

Documents & Downloads

Datasheet

Datasheet 1902050 KOPOS KUP 57_FB Multi box (L x W) 332 mm x 250 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1902050 KOPOS KUP 57_FB Multi box (L x W) 332 mm x 250 mm 1 pc(s)

Description

The floor box is used to install the assembly in concrete floors. After the concrete mixture has hardened, the KOPOBOX 57 floor box is installed. The KUP 57 is suitable for a concrete layer of 57 - 75 mm. The desired height of the can must be adjusted with the screws of the increase insert.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.54€ 65.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)