• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS LHD 40X40_P1.0 Cable trunking Wiring duct (L x W x H) 1000 x 21 x 19 mm 1 pc(s) White (RAL 9003)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.49)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Electric installation channel LHD 20x20, white, with adhesive tape

  • Temperature resistance --5°C to +60°C
  • Flame resistant to 850°C.
  • Protection class: IP40
  • Self-adhesive tape

Technical specifications

  • Material: PVC - lead-free
  • Self-extinguishing: Yes, up to 30 s.
  • Temperature resistance --5°C+60°C
  • Flame resistant to 850°C.
  • Shock resistance 0.5 J
  • IP 40 protection class
  • Fire class A1-F
  • Internal area: 260 mm²
  • Distance between the perforated base 200 ±20 mm, Ø 4.5 mm
  • Length tolerance ±10 mm
  • Weighs 0.13 kg/m.
  • Mechanical protection according to ČSN EN 50102: IK06
  • According to standard EN 50085-1 ed.2:06, EN 50085-2-1:07
Product type

Cable trunking

Component

Wiring duct

Supplied length

1 m

Content

1 pc(s)

Factory colour

White (RAL 9003)

Dim

(L x W x H) 1000 x 21 x 19 mm

Length

1000 mm

Width

21 mm

Material

PVC

Height

19 mm

Documents & Downloads

Datasheet

Datasheet 3476366 KOPOS LHD 40X40_P1.0 Cable trunking Wiring duct (L x W x H) 1000 x 21 x 19 mm 1 pc(s) White (RAL 9003)

User & Safety Instructions

User & Safety Instructions 3476366 KOPOS LHD 40X40_P1.0 Cable trunking Wiring duct (L x W x H) 1000 x 21 x 19 mm 1 pc(s) White (RAL 9003)

Description

Intended for the installation of low voltage cables.
Suitable for wall or ceiling mounting.
Double lock on the lid increases the rigidity of the channel.

This text is machine translated.

Features

  • Intended for the installation of low voltage cables
  • Suitable for wall or ceiling mounting
  • Double lock on the lid increases the rigidity of the channel and even stronger fixing of the lid
  • Installation in areas where flammable gases and vapors hazards are possible (hazard zone 2)
  • Installation in areas where dust explosion hazards occur (danger zone 22)
  • Adhesive tape on the back side serves for temporary fixing of the duct before the final mounting on the surface.

Scope of delivery

  • 1 x 1 m Channel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)