• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 109856007 1x Surface-mount socket Lockable IP44 Grey, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Surface-mount socket

Light bulb features

Lockable

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

Grey

Black

IP44

Dim

(W x H x D) 78.0000 x 85.0000 x 106.0000 mm

Width

78.0000 mm

Height

85.0000 mm

Depth

106.0000 mm

Content

1 pc(s)

Weight

182.450 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693701 Kopp 109856007 1x Surface-mount socket Lockable IP44 Grey, Black

Description

With this by number code secure surface-mounted socket, you can be sure that no unauthorized or unwanted person your stream. After use the socket you can change it by the numerical code simply again.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)