• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 153710009 Flexible cable H05VV5-F 3 x 1.5 mm² Black 10 m

Image similar
Product type
Flexible cable
Cable type
H05VV5-F
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.60)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flexible cable

Cable type

H05VV5-F

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Factory colour

Black

Outside Ø

7 mm

Content

10 m

Nominal voltage

300 V

Nominal voltage U0

500 V

Core layout

Class 5 = fine

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

153710009

Insulation material

PVC

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

+5 °C

Max. temperature range (fixed installation)

+50 °C

Type

153710009

Documents & Downloads

Datasheet

Datasheet 1517099 Kopp 153710009 Flexible cable H05VV5-F 3 x 1.5 mm² Black 10 m

User & Safety Instructions

User & Safety Instructions 1517099 Kopp 153710009 Flexible cable H05VV5-F 3 x 1.5 mm² Black 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.58*

What kind of Power Cords & Mains Cables are you looking for?

More interesting products

(*All information is plus legal VAT)