• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 540356003 1-piece Wet room switch product range Complete Switch proAQA Grey 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button, AP-humid room

  • Colour: grey.
  • Protection class: IP44
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Button

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

proAQA

IP44

Switch type component

Complete

Switch type function

Switch

Factory colour

Grey

Dim

(W x H x D) 75 x 75 x 55 mm

Nominal current

10 A

Width

75 mm

Height

75 mm

Depth

55 mm

Material

PVC

Switch contact

Plug-in terminal

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker

Grey

Single push button

TRUE

Push-in clamp

None

Untreated

FALSE

10 A

FALSE

Thermoplastic

1

Plastic

Screw mounting

FALSE

7035

IK00

FALSE

FALSE

Glossy

IP44

0

1

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614203 Kopp 540356003 1-piece Wet room switch product range Complete Switch proAQA Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614203 Kopp 540356003 1-piece Wet room switch product range Complete Switch proAQA Grey 1 pc(s)

Description

Surface-mounted, buttons, 10 AX, 250 V~, proAQA, light gray/dark gray.

This text is machine translated.

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.