• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 947456005 1x Wet room switch product range Complete PG socket (+ lid) proAQA Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety contact socket 1-way

  • Colour: grey.
  • Protection class: IP44
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Socket 1-way

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

proAQA

IP44

Switch type component

Complete

Switch type function

PG socket (+ lid)

Factory colour

Grey

Dim

(W x H x D) 75 x 75 x 58 mm

Nominal current

16 A

Width

75 mm

Height

75 mm

Depth

58 mm

Material

PVC

Switch contact

Plug-in terminal

16 A

250 V

Surface mounted (plaster)

Grey

TRUE

1

FALSE

TRUE

Untreated

FALSE

1

FALSE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

None

7035

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP44

75 mm

75 mm

58 mm

0

FALSE

FALSE

1

FALSE

0

2

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614209 Kopp 947456005 1x Wet room switch product range Complete PG socket (+ lid) proAQA Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614209 Kopp 947456005 1x Wet room switch product range Complete PG socket (+ lid) proAQA Grey 1 pc(s)

Description

Surface-mounted damp room, earthing contact socket-outlet with hinged lid, 1-way, without contact protection, 16A, 250V~, proAQA, light gray/dark gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 42.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)