• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 623602081 Wet room switch product range Toggle switch Arktis White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Changeover switch FM-FR "Arktis"

  • IP44
  • All sockets are child-proof
  • For flush and surface mounting

Technical specifications

Type

Changeover switch

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Arktis

IP44

Switch type function

Toggle switch

Factory colour

White

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 623045 Kopp 623602081 Wet room switch product range Toggle switch Arktis White 1 pc(s)

Description

Splash water-protected flush-mounted changeover switch for damp rooms and protected outside areas. With the SM housing, order no. 62 30 52, which is compatible with all components in the range, you can also surface-mount these products. With screwable clamps.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.52€ 49.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)